
SF6282-8SG-520 | |
|---|---|
DigiKey Part Number | SC1346-ND |
Manufacturer | |
Manufacturer Product Number | SF6282-8SG-520 |
Description | CONN PLUG FMALE 8P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | SF6282-8SG-520 Models |
Category | Shell Material Copper Alloy |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Black, Silver |
Part Status Active | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Connector Type | Features Backshell, Cable Clamp, Coupling Nut |
Number of Positions 8 | Shielding |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 120°C |
Termination Solder Cup | Backshell Material, Plating Polyamide (PA), Nylon, Glass Filled |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation Keyed | Insert Material Polyester Resin |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 309,93000 Kč | 1 309,93 Kč |
| 10 | 1 113,51700 Kč | 11 135,17 Kč |
| 25 | 1 043,83440 Kč | 26 095,86 Kč |
| 50 | 994,05240 Kč | 49 702,62 Kč |
| 100 | 946,66450 Kč | 94 666,45 Kč |
| Unit Price without VAT: | 1 309,93000 Kč |
|---|---|
| Unit Price with VAT: | 1 585,01530 Kč |




