
SF7282-4PG-3ES | |
|---|---|
DigiKey Part Number | SC1351-ND |
Manufacturer | |
Manufacturer Product Number | SF7282-4PG-3ES |
Description | CONN RCPT MALE 4P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | SF7282-4PG-3ES Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Copper Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 120°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyester Resin | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 780,29000 Kč | 780,29 Kč |
| 10 | 663,22200 Kč | 6 632,22 Kč |
| 25 | 621,70040 Kč | 15 542,51 Kč |
| 50 | 592,04700 Kč | 29 602,35 Kč |
| 100 | 563,81100 Kč | 56 381,10 Kč |
| 250 | 528,55828 Kč | 132 139,57 Kč |
| Unit Price without VAT: | 780,29000 Kč |
|---|---|
| Unit Price with VAT: | 944,15090 Kč |





