



SF6282-4SG-520 | |
|---|---|
DigiKey Part Number | SC1338-ND |
Manufacturer | |
Manufacturer Product Number | SF6282-4SG-520 |
Description | CONN PLUG FMALE 4P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | SF6282-4SG-520 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Copper Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Black, Silver | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Cable Clamp, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 120°C | |
Backshell Material, Plating | Polyamide (PA), Nylon, Glass Filled | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyester Resin | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 974,52000 Kč | 974,52 Kč |
| 10 | 828,26600 Kč | 8 282,66 Kč |
| 25 | 776,42200 Kč | 19 410,55 Kč |
| 50 | 739,39000 Kč | 36 969,50 Kč |
| 100 | 704,13220 Kč | 70 413,22 Kč |
| 250 | 660,10992 Kč | 165 027,48 Kč |
| Unit Price without VAT: | 974,52000 Kč |
|---|---|
| Unit Price with VAT: | 1 179,16920 Kč |




