12 Position Circular Connector Receptacle, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF4281-12SG-3ES

DigiKey Part Number
468-SF4281-12SG-3ES-ND
Manufacturer
Manufacturer Product Number
SF4281-12SG-3ES
Description
SHIELDED MULTI-CON-X CONNECTORS,
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
12 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
SF4281-12SG-3ES Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
12
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Panel Mount, Through Hole
Mounting Feature
Bulkhead - Front Side Nut
Termination
Solder
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Metal
Shell Material
Copper Alloy
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP66/IP68 - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
-
Features
Cap (Cover), Ground
Shielding
Current Rating (Amps)
5.6A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-40°C ~ 120°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insert Material
Thermoplastic
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 805,83000 Kč1 805,83 Kč
101 534,97500 Kč15 349,75 Kč
251 438,95080 Kč35 973,77 Kč
501 370,34200 Kč68 517,10 Kč
1001 305,02990 Kč130 502,99 Kč
Manufacturers Standard Package
Unit Price without VAT:1 805,83000 Kč
Unit Price with VAT:2 185,05430 Kč