Adapter Connector USB-B (USB TYPE-B), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount, Bulkhead - Front Side Nut
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adapter Connector USB-B (USB TYPE-B), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount, Bulkhead - Front Side Nut
Data-Con-X USB Type A & Type B

DCP-USBBB-USBA

DigiKey Part Number
SC1586-ND
Manufacturer
Manufacturer Product Number
DCP-USBBB-USBA
Description
SBC 2.4GHZ 4 CORE 2GB/0GB RAM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Adapter Connector USB-B (USB TYPE-B), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount, Bulkhead - Front Side Nut
Datasheet
 Datasheet
EDA/CAD Models
DCP-USBBB-USBA Models
Product Attributes
Filter Similar Products
Category
Convert From (Adapter End)
USB-B (USB TYPE-B), Receptacle
Manufacturer
Conxall/Switchcraft
Convert To (Adapter End)
USB-A (USB TYPE-A), Receptacle
Series
Mounting Type
Panel Mount, Bulkhead - Front Side Nut
Packaging
Bulk
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1522,64000 Kč522,64 Kč
10444,11800 Kč4 441,18 Kč
25416,30080 Kč10 407,52 Kč
50396,43380 Kč19 821,69 Kč
100377,52630 Kč37 752,63 Kč
250353,91532 Kč88 478,83 Kč
500337,04406 Kč168 522,03 Kč
Manufacturers Standard Package
Unit Price without VAT:522,64000 Kč
Unit Price with VAT:632,39440 Kč