


DCC-USBBB-180 | |
|---|---|
DigiKey Part Number | SC1588-ND |
Manufacturer | |
Manufacturer Product Number | DCC-USBBB-180 |
Description | SBC 2.4GHZ 4 CORE 2GB/0GB RAM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB-B (USB TYPE-B) USB 2.0 Plug Connector 4 Position Free Hanging (In-Line) |
EDA/CAD Models | DCC-USBBB-180 Models |
Category | Ingress Protection IP67/IP68 - Dust Tight, Waterproof |
Manufacturer Conxall/Switchcraft | Operating Temperature 0°C ~ 50°C |
Series | Number of Ports 1 |
Packaging Bulk | Current Rating (Amps) 1.5A |
Part Status Active | Mating Cycles 350 |
Connector Type USB-B (USB TYPE-B) | Shielding Shielded |
Number of Contacts 4 | Contact Finish Gold |
Gender Plug | Shell/Shielding Material Copper Alloy |
Specifications USB 2.0 | Material Flammability Rating UL94 V-0 |
Mounting Type Free Hanging (In-Line) | Insulation Color White |
Features Circular Bayonet Coupling | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 284,89000 Kč | 284,89 Kč |
| 10 | 242,13200 Kč | 2 421,32 Kč |
| Unit Price without VAT: | 284,89000 Kč |
|---|---|
| Unit Price with VAT: | 344,71690 Kč |


