




DCP-RJ6SB-SD | |
|---|---|
DigiKey Part Number | SC1969-ND |
Manufacturer | |
Manufacturer Product Number | DCP-RJ6SB-SD |
Description | CONN MOD JACK 8P8C SHIELDED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Shielded Cat6 |
Datasheet | Datasheet |
Category | Shielding Shielded |
Manufacturer Conxall/Switchcraft | Ratings Cat6 |
Packaging Bulk | Features Quick Connect |
Part Status Active | LED Color Does Not Contain LED |
Connector Type Jack | Ingress Protection IP67/IP68 - Dust Tight, Waterproof |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Tab Direction User Selectable |
Number of Ports 1 | Contact Material Copper Alloy |
Number of Rows 1 | Contact Finish Gold |
Mounting Type Panel Mount, Flange | Housing Material Thermoplastic |
Orientation Straight | Operating Temperature -10°C ~ 60°C |
Termination IDC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 925,98000 Kč | 925,98 Kč |
| 10 | 787,08700 Kč | 7 870,87 Kč |
| 25 | 737,81760 Kč | 18 445,44 Kč |
| 50 | 702,62600 Kč | 35 131,30 Kč |
| 100 | 669,12160 Kč | 66 912,16 Kč |
| 250 | 627,28424 Kč | 156 821,06 Kč |
| Unit Price without VAT: | 925,98000 Kč |
|---|---|
| Unit Price with VAT: | 1 120,43580 Kč |



