


DCC-RJ6B-310 | |
|---|---|
DigiKey Part Number | SC1978-ND |
Manufacturer | |
Manufacturer Product Number | DCC-RJ6B-310 |
Description | CONN MOD PLUG 8P8C UNSHIELDED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded Cat6 |
Datasheet | Datasheet |
EDA/CAD Models | DCC-RJ6B-310 Models |
Category | Ratings Cat6 |
Manufacturer Conxall/Switchcraft | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Length 2.035" (51.70mm) |
Packaging Bulk | Color Translucent - Clear |
Part Status Active | Contact Finish Gold |
Connector Type Plug | Contact Material Copper Alloy |
Cable Type Round Cable, Solid or Stranded Wires | Voltage Rating 1000V |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Housing Material Thermoplastic |
Features Quick Connect | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 631,09000 Kč | 631,09 Kč |
| 10 | 536,29900 Kč | 5 362,99 Kč |
| 25 | 502,73440 Kč | 12 568,36 Kč |
| 50 | 478,74640 Kč | 23 937,32 Kč |
| 100 | 455,91370 Kč | 45 591,37 Kč |
| 250 | 427,40344 Kč | 106 850,86 Kč |
| 500 | 407,03262 Kč | 203 516,31 Kč |
| Unit Price without VAT: | 631,09000 Kč |
|---|---|
| Unit Price with VAT: | 763,61890 Kč |







