MFR Recommended



DCC-HDMIB-310 | |
|---|---|
DigiKey Part Number | SC2103-ND |
Manufacturer | |
Manufacturer Product Number | DCC-HDMIB-310 |
Description | CONN PLUG HDMI 19POS SOLDER |
Customer Reference | |
Detailed Description | HDMI Plug Connector 19 Position Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | DCC-HDMIB-310 Models |
Category | Ingress Protection IP67/IP68 - Dust Tight, Waterproof |
Manufacturer Conxall/Switchcraft | Operating Temperature -20°C ~ 80°C |
Packaging Bulk | Number of Ports 1 |
Part Status Obsolete | Current Rating (Amps) 0.5A |
Connector Type HDMI | Mating Cycles 350 |
Number of Contacts 19 | Shielding Unshielded |
Gender Plug | Contact Finish Gold |
Mounting Type Free Hanging (In-Line) | Shell/Shielding Material Copper Alloy |
Termination Solder | Material Flammability Rating UL94 V-0 |
Features Circular Bayonet Coupling | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DCC-HD19B-310 | Conxall/Switchcraft | 47 | 468-DCC-HD19B-310-ND | 671,96000 Kč | MFR Recommended |



