
DCC-HD19B-310 | |
|---|---|
DigiKey Part Number | 468-DCC-HD19B-310-ND |
Manufacturer | |
Manufacturer Product Number | DCC-HD19B-310 |
Description | CONN PLUG HDMI 19POS SOLDER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | HDMI Plug Connector 19 Position Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | DCC-HD19B-310 Models |
Category | Features Circular Threaded Coupling |
Manufacturer Conxall/Switchcraft | Ingress Protection IP67/IP68 - Dust Tight, Waterproof |
Series | Operating Temperature -20°C ~ 80°C |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Current Rating (Amps) 0.5A |
Connector Type HDMI | Shielding Shielded |
Number of Contacts 19 | Contact Finish Gold |
Gender Plug | Shell/Shielding Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Insulation Color Black |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 671,96000 Kč | 671,96 Kč |
| 10 | 571,08600 Kč | 5 710,86 Kč |
| 25 | 535,33560 Kč | 13 383,39 Kč |
| 50 | 509,79180 Kč | 25 489,59 Kč |
| 100 | 485,48060 Kč | 48 548,06 Kč |
| 250 | 455,12124 Kč | 113 780,31 Kč |
| Unit Price without VAT: | 671,96000 Kč |
|---|---|
| Unit Price with VAT: | 813,07160 Kč |




