
CXS3102A10SL3P | |
|---|---|
DigiKey Part Number | SC1885-ND |
Manufacturer | |
Manufacturer Product Number | CXS3102A10SL3P |
Description | CONN RCPT MALE 3P SILV SLDR CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation Keyed |
Mfr | Primary Material Plastic |
Series | Shell Material Polyamide (PA), Nylon |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Black |
Connector Type | Shielding |
Number of Positions 3 | Voltage Rating 500V |
Shell Size - Insert 10SL-3 | Operating Temperature -40°C ~ 125°C |
Mounting Type Panel Mount | Contact Material Brass |
Mounting Feature Flange | Applications Lighting |
Termination Solder Cup | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 237,70000 Kč | 237,70 Kč |
| 10 | 202,06400 Kč | 2 020,64 Kč |
| 25 | 189,40200 Kč | 4 735,05 Kč |
| 50 | 180,36020 Kč | 9 018,01 Kč |
| 100 | 171,75310 Kč | 17 175,31 Kč |
| 300 | 158,94787 Kč | 47 684,36 Kč |
| 500 | 153,32698 Kč | 76 663,49 Kč |
| 1 000 | 146,01757 Kč | 146 017,57 Kč |
| Unit Price without VAT: | 237,70000 Kč |
|---|---|
| Unit Price with VAT: | 287,61700 Kč |




