Connector Cap (Cover) 10-95 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

41095

DigiKey Part Number
SC1882-ND
Manufacturer
Manufacturer Product Number
41095
Description
CONN COVER 34973 BLACK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover) 10-95 Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
MIL-E-QUAL® Receptacle
Manufacturer
Conxall/Switchcraft
Shell Size - Insert
10-95
Series
Material
Nylon
Packaging
Bulk
Features
Metal Chain with Ring
Part Status
Active
Color
Black
Accessory Type
Cap (Cover)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100128,08780 Kč12 808,78 Kč
Manufacturers Standard Package
Unit Price without VAT:128,08780 Kč
Unit Price with VAT:154,98624 Kč