
CXC3106A14S6P | |
|---|---|
DigiKey Part Number | SC2920-ND |
Manufacturer | |
Manufacturer Product Number | CXC3106A14S6P |
Description | CONN PLUG MALE 6POS SILVER CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Mfr | Shell Material Polyamide (PA), Nylon |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Black |
Part Status Active | Features Backshell, Cable Clamp, Coupling Nut |
Connector Type | Shielding |
Number of Positions 6 | Voltage Rating 500V |
Shell Size - Insert 14S-6 | Operating Temperature -40°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Polyamide (PA), Nylon |
Termination Crimp | Contact Material Brass |
Fastening Type Threaded | Applications Lighting |
Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 526,84000 Kč | 526,84 Kč |
| 10 | 447,80300 Kč | 4 478,03 Kč |
| 25 | 419,75840 Kč | 10 493,96 Kč |
| 50 | 399,72640 Kč | 19 986,32 Kč |
| 100 | 380,66010 Kč | 38 066,01 Kč |
| 300 | 352,29673 Kč | 105 689,02 Kč |
| 500 | 339,84340 Kč | 169 921,70 Kč |
| Unit Price without VAT: | 526,84000 Kč |
|---|---|
| Unit Price with VAT: | 637,47640 Kč |





