6 Position Circular Connector Receptacle, Female Sockets Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXC3102A14S6S

DigiKey Part Number
SC3035-ND
Manufacturer
Manufacturer Product Number
CXC3102A14S6S
Description
CONN RCPT FMALE 6P SILVER CRIMP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Receptacle, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
6
Shell Size - Insert
14S-6
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Crimp
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polyamide (PA), Nylon
Shell Finish
-
Contact Finish - Mating
Silver
Color
Black
Ingress Protection
-
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
-
Voltage Rating
500V
Cable Opening
-
Operating Temperature
-40°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
Lighting
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1436,34000 Kč436,34 Kč
10370,86700 Kč3 708,67 Kč
25347,64280 Kč8 691,07 Kč
50331,05020 Kč16 552,51 Kč
100315,25560 Kč31 525,56 Kč
300291,76300 Kč87 528,90 Kč
500281,44964 Kč140 724,82 Kč
Manufacturers Standard Package
Unit Price without VAT:436,34000 Kč
Unit Price with VAT:527,97140 Kč