
CXC3106A14S2P | |
|---|---|
DigiKey Part Number | SC2956-ND |
Manufacturer | |
Manufacturer Product Number | CXC3106A14S2P |
Description | CONN PLUG MALE 4POS SILVER CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Mfr | Shell Material Polyamide (PA), Nylon |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Black |
Part Status Active | Features Backshell, Cable Clamp, Coupling Nut |
Connector Type | Shielding |
Number of Positions 4 | Voltage Rating 500V |
Shell Size - Insert 14S-2 | Operating Temperature -40°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Polyamide (PA), Nylon |
Termination Crimp | Contact Material Brass |
Fastening Type Threaded | Applications Lighting |
Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 474,76000 Kč | 474,76 Kč |
| 10 | 403,58200 Kč | 4 035,82 Kč |
| 25 | 378,30840 Kč | 9 457,71 Kč |
| 50 | 360,25420 Kč | 18 012,71 Kč |
| 100 | 343,06740 Kč | 34 306,74 Kč |
| 300 | 317,50517 Kč | 95 251,55 Kč |
| 500 | 306,27934 Kč | 153 139,67 Kč |
| Unit Price without VAT: | 474,76000 Kč |
|---|---|
| Unit Price with VAT: | 574,45960 Kč |





