4 Position Circular Connector Receptacle, Female Sockets Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXC3102A14S2S

DigiKey Part Number
SC3177-ND
Manufacturer
Manufacturer Product Number
CXC3102A14S2S
Description
CONN RCPT FMALE 4P SILVER CRIMP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
14S-2
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Crimp
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polyamide (PA), Nylon
Shell Finish
-
Contact Finish - Mating
Silver
Color
Black
Ingress Protection
-
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
-
Voltage Rating
500V
Cable Opening
-
Operating Temperature
-40°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
Lighting
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1362,01000 Kč362,01 Kč
10307,62100 Kč3 076,21 Kč
25288,36120 Kč7 209,03 Kč
50274,59500 Kč13 729,75 Kč
100261,49440 Kč26 149,44 Kč
300242,00473 Kč72 601,42 Kč
500233,44820 Kč116 724,10 Kč
Manufacturers Standard Package
Unit Price without VAT:362,01000 Kč
Unit Price with VAT:438,03210 Kč