
CA62806P07990 | |
|---|---|
DigiKey Part Number | SC2355-ND |
Manufacturer | |
Manufacturer Product Number | CA62806P07990 |
Description | CIRC CBL 6POS PLUG TO WIRE 6.56' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conxall/Switchcraft | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 6 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | - | |
1st Connector Orientation | Keyed | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 6.56' (2.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | - | |
Ingress Protection | - | |
Usage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 604,35000 Kč | 604,35 Kč |
| 10 | 513,55700 Kč | 5 135,57 Kč |
| 25 | 481,40520 Kč | 12 035,13 Kč |
| 50 | 458,43540 Kč | 22 921,77 Kč |
| 100 | 436,57280 Kč | 43 657,28 Kč |
| 250 | 409,26840 Kč | 102 317,10 Kč |
| 500 | 391,26688 Kč | 195 633,44 Kč |
| Unit Price without VAT: | 604,35000 Kč |
|---|---|
| Unit Price with VAT: | 731,26350 Kč |



