
CA62806S07990 | |
|---|---|
DigiKey Part Number | SC2360-ND |
Manufacturer | |
Manufacturer Product Number | CA62806S07990 |
Description | CIRC CBL 6POS PLUG TO WIRE 6.56' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conxall/Switchcraft | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 6 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | - | |
1st Connector Orientation | Keyed | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 6.56' (2.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | - | |
Ingress Protection | - | |
Usage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 763,07000 Kč | 763,07 Kč |
| 10 | 648,62800 Kč | 6 486,28 Kč |
| 25 | 608,02640 Kč | 15 200,66 Kč |
| 50 | 579,01560 Kč | 28 950,78 Kč |
| 100 | 551,40330 Kč | 55 140,33 Kč |
| 250 | 516,92372 Kč | 129 230,93 Kč |
| Unit Price without VAT: | 763,07000 Kč |
|---|---|
| Unit Price with VAT: | 923,31470 Kč |


