Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

8380-2PG-315 | |
|---|---|
DigiKey Part Number | 8380-2PG-315-ND |
Manufacturer | |
Manufacturer Product Number | 8380-2PG-315 |
Description | CONN RCPT MALE 2POS GOLD CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection Weathertight |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions 2 | Voltage Rating 600V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.150" ~ 0.170" (3.81mm ~ 4.32mm) |
Termination Crimp | Operating Temperature -40°C ~ 115°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Polyamide (PA), Nylon |
Orientation Keyed | Contact Material Brass |
Primary Material Plastic | Applications Automotive, Communication Systems, Instrumentation |
Shell Material Polyamide (PA), Nylon | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8280-2PG-315 | Conxall/Switchcraft | 0 | SC3289-ND | 127,81500 Kč | Parametric Equivalent |
| 8280-2PG-516 | Conxall/Switchcraft | 0 | 8280-2PG-516-ND | 132,87460 Kč | Parametric Equivalent |
| 8380-2PG-516 | Conxall/Switchcraft | 0 | 8380-2PG-516-ND | 156,09090 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 150,63090 Kč | 15 063,09 Kč |
| Unit Price without VAT: | 150,63090 Kč |
|---|---|
| Unit Price with VAT: | 182,26339 Kč |













