Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

8282-3SG-519 | |
|---|---|
DigiKey Part Number | 8282-3SG-519-ND |
Manufacturer | |
Manufacturer Product Number | 8282-3SG-519 |
Description | CONN RCPT FMALE 3P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection Weathertight |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions 3 | Voltage Rating 600V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.190" ~ 0.210" (4.83mm ~ 5.33mm) |
Termination Solder Cup | Operating Temperature -40°C ~ 115°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Polyamide (PA), Nylon |
Orientation Keyed | Contact Material Brass |
Primary Material Plastic | Applications Automotive, Communication Systems, Instrumentation |
Shell Material Polyamide (PA), Nylon | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8282-3SG-318 | Conxall/Switchcraft | 0 | 8282-3SG-318-ND | 214,07040 Kč | Parametric Equivalent |
| 8382-3SG-318 | Conxall/Switchcraft | 23 | SC3368-ND | 325,89000 Kč | Parametric Equivalent |
| 8382-3SG-519 | Conxall/Switchcraft | 0 | 8382-3SG-519-ND | 251,25790 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 219,56770 Kč | 21 956,77 Kč |
| Unit Price without VAT: | 219,56770 Kč |
|---|---|
| Unit Price with VAT: | 265,67692 Kč |














