6282-4SG-519 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Conxall/Switchcraft
In Stock: 0
Unit Price: 232,90560 Kč
Datasheet

Parametric Equivalent


Conxall/Switchcraft
In Stock: 98
Unit Price: 380,69000 Kč
Datasheet

Parametric Equivalent


Conxall/Switchcraft
In Stock: 0
Unit Price: 274,32000 Kč
Datasheet
Image for 6282-4SG-519 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6282-4SG-519

DigiKey Part Number
6282-4SG-519-ND
Manufacturer
Manufacturer Product Number
6282-4SG-519
Description
CONN PLUG FMALE 4P GOLD SLDR CUP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Bayonet Lock
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polyamide (PA), Nylon
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
Weathertight
Material Flammability Rating
-
Features
Backshell
Shielding
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
600V
Cable Opening
0.190" ~ 0.210" (4.83mm ~ 5.33mm)
Operating Temperature
-40°C ~ 115°C
Backshell Material, Plating
Polyamide (PA), Nylon
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
Automotive, Communication Systems, Instrumentation
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100237,44540 Kč23 744,54 Kč
Manufacturers Standard Package
Unit Price without VAT:237,44540 Kč
Unit Price with VAT:287,30893 Kč