Parametric Equivalent

4282-7SG-3ES | |
|---|---|
DigiKey Part Number | SC3124-ND |
Manufacturer | |
Manufacturer Product Number | 4282-7SG-3ES |
Description | CONN RCPT FMALE 7P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Mfr | Shell Material Polyamide (PA), Nylon |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Black |
Part Status Active | Ingress Protection Weathertight |
Connector Type | Shielding |
Number of Positions 7 | Current Rating (Amps) 5.6A |
Mounting Type Panel Mount | Voltage Rating 600V |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 115°C |
Termination Solder Cup | Contact Material Brass |
Fastening Type Bayonet Lock | Base Product Number |
Orientation Keyed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4282-7SG-300 | Conxall/Switchcraft | 152 | SC1241-ND | 376,70000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 405,89000 Kč | 405,89 Kč |
| 10 | 344,89200 Kč | 3 448,92 Kč |
| 25 | 323,30200 Kč | 8 082,55 Kč |
| 50 | 307,86840 Kč | 15 393,42 Kč |
| 100 | 293,18040 Kč | 29 318,04 Kč |
| 300 | 271,33267 Kč | 81 399,80 Kč |
| 500 | 261,73924 Kč | 130 869,62 Kč |
| Unit Price without VAT: | 405,89000 Kč |
|---|---|
| Unit Price with VAT: | 491,12690 Kč |














