
4280-8SG-300 | |
|---|---|
DigiKey Part Number | 4280-8SG-300-ND |
Manufacturer | |
Manufacturer Product Number | 4280-8SG-300 |
Description | CONN RCPT FMALE 8POS GOLD CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 4280-8SG-300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | Weathertight | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 5.6A | |
Voltage Rating | 600V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 115°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 289,14000 Kč | 289,14 Kč |
| 10 | 245,80300 Kč | 2 458,03 Kč |
| 25 | 230,40680 Kč | 5 760,17 Kč |
| 50 | 219,40400 Kč | 10 970,20 Kč |
| 100 | 208,93430 Kč | 20 893,43 Kč |
| 300 | 193,36147 Kč | 58 008,44 Kč |
| 500 | 186,52482 Kč | 93 262,41 Kč |
| 1 000 | 177,63321 Kč | 177 633,21 Kč |
| Unit Price without VAT: | 289,14000 Kč |
|---|---|
| Unit Price with VAT: | 349,85940 Kč |


















