
3382-6SG-528 | |
|---|---|
DigiKey Part Number | SC2947-ND |
Manufacturer | |
Manufacturer Product Number | 3382-6SG-528 |
Description | CONN PLUG FMALE 6P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | Weathertight | |
Material Flammability Rating | - | |
Features | Backshell, Cable Clamp | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | 600V | |
Cable Opening | 0.280" ~ 0.290" (7.11mm ~ 7.37mm) | |
Operating Temperature | -40°C ~ 115°C | |
Backshell Material, Plating | Polyamide (PA), Nylon | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 336,17000 Kč | 336,17 Kč |
| 10 | 285,71200 Kč | 2 857,12 Kč |
| 25 | 267,80640 Kč | 6 695,16 Kč |
| 50 | 255,02920 Kč | 12 751,46 Kč |
| 100 | 242,86020 Kč | 24 286,02 Kč |
| 300 | 224,75857 Kč | 67 427,57 Kč |
| 500 | 216,81122 Kč | 108 405,61 Kč |
| 1 000 | 206,47840 Kč | 206 478,40 Kč |
| Unit Price without VAT: | 336,17000 Kč |
|---|---|
| Unit Price with VAT: | 406,76570 Kč |




