
3382-6SG-330 | |
|---|---|
DigiKey Part Number | SC2968-ND |
Manufacturer | |
Manufacturer Product Number | 3382-6SG-330 |
Description | CONN PLUG FMALE 6P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | Weathertight | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | 600V | |
Cable Opening | 0.300" ~ 0.320" (7.62mm ~ 8.13mm) | |
Operating Temperature | -40°C ~ 115°C | |
Backshell Material, Plating | Polyamide (PA), Nylon | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 415,53000 Kč | 415,53 Kč |
| 10 | 353,07200 Kč | 3 530,72 Kč |
| 25 | 330,95640 Kč | 8 273,91 Kč |
| 50 | 315,16060 Kč | 15 758,03 Kč |
| 100 | 300,12250 Kč | 30 012,25 Kč |
| 300 | 277,75897 Kč | 83 327,69 Kč |
| 500 | 267,93788 Kč | 133 968,94 Kč |
| Unit Price without VAT: | 415,53000 Kč |
|---|---|
| Unit Price with VAT: | 502,79130 Kč |




