
3380-6SG-521 | |
|---|---|
DigiKey Part Number | SC3167-ND |
Manufacturer | |
Manufacturer Product Number | 3380-6SG-521 |
Description | CONN PLUG FMALE 6POS GOLD CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | Weathertight | |
Material Flammability Rating | - | |
Features | Backshell, Cable Clamp | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | 600V | |
Cable Opening | 0.210" ~ 0.230" (5.33mm ~ 5.84mm) | |
Operating Temperature | -40°C ~ 115°C | |
Backshell Material, Plating | Polyamide (PA), Nylon | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 332,59000 Kč | 332,59 Kč |
| 10 | 282,70200 Kč | 2 827,02 Kč |
| 25 | 264,99440 Kč | 6 624,86 Kč |
| 50 | 252,34740 Kč | 12 617,37 Kč |
| 100 | 240,30680 Kč | 24 030,68 Kč |
| 300 | 222,39537 Kč | 66 718,61 Kč |
| 500 | 214,53108 Kč | 107 265,54 Kč |
| 1 000 | 204,30730 Kč | 204 307,30 Kč |
| Unit Price without VAT: | 332,59000 Kč |
|---|---|
| Unit Price with VAT: | 402,43390 Kč |






