3380-6SG-315
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3380-6SG-318

DigiKey Part Number
SC3206-ND
Manufacturer
Manufacturer Product Number
3380-6SG-318
Description
CONN PLUG FMALE 6POS GOLD CRIMP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Plug, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
6
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Bayonet Lock
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polyamide (PA), Nylon
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
Weathertight
Material Flammability Rating
-
Features
Backshell
Shielding
Current Rating (Amps)
-
Voltage Rating
600V
Cable Opening
0.180" ~ 0.200" (4.57mm ~ 5.08mm)
Operating Temperature
-40°C ~ 115°C
Backshell Material, Plating
Polyamide (PA), Nylon
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1247,55000 Kč247,55 Kč
10210,29000 Kč2 102,90 Kč
25197,12080 Kč4 928,02 Kč
50187,70700 Kč9 385,35 Kč
100178,75030 Kč17 875,03 Kč
300165,42563 Kč49 627,69 Kč
500159,57542 Kč79 787,71 Kč
1 000151,96858 Kč151 968,58 Kč
Manufacturers Standard Package
Unit Price without VAT:247,55000 Kč
Unit Price with VAT:299,53550 Kč