
18982-7SG-522 | |
|---|---|
DigiKey Part Number | SC1448-ND |
Manufacturer | |
Manufacturer Product Number | 18982-7SG-522 |
Description | CONN RCPT FMALE 7P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 7 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | B | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 HB | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | 3.5A | |
Voltage Rating | 600VAC/DC | |
Cable Opening | 0.220" ~ 0.230" (5.59mm ~ 5.84mm) | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | Thermoplastic | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | Data, Industrial, Instrumentation, Medical | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 465,32000 Kč | 465,32 Kč |
| 10 | 395,39200 Kč | 3 953,92 Kč |
| 25 | 370,62320 Kč | 9 265,58 Kč |
| 50 | 352,93860 Kč | 17 646,93 Kč |
| 100 | 336,10030 Kč | 33 610,03 Kč |
| 300 | 311,05667 Kč | 93 317,00 Kč |
| 500 | 300,05890 Kč | 150 029,45 Kč |
| Unit Price without VAT: | 465,32000 Kč |
|---|---|
| Unit Price with VAT: | 563,03720 Kč |





