7 Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 Position Circular Connector Plug, Male Pins Solder Cup
16982-7PG-522
16982-7PG-522

16982-7PG-522

DigiKey Part Number
SC1431-ND
Manufacturer
Manufacturer Product Number
16982-7PG-522
Description
CONN PLUG MALE 7P GOLD SLDR CUP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
7 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
7
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Bayonet Lock
Orientation
B
Primary Material
Plastic
Shell Material
Thermoplastic
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 HB
Features
Backshell
Shielding
Current Rating (Amps)
3.5A
Voltage Rating
600VAC/DC
Cable Opening
0.220" ~ 0.230" (5.59mm ~ 5.84mm)
Operating Temperature
-40°C ~ 85°C
Backshell Material, Plating
Thermoplastic
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
Data, Industrial, Instrumentation, Medical
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 115
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1406,52000 Kč406,52 Kč
10345,48000 Kč3 454,80 Kč
25323,84800 Kč8 096,20 Kč
50308,39340 Kč15 419,67 Kč
100293,68010 Kč29 368,01 Kč
300271,79530 Kč81 538,59 Kč
500262,18564 Kč131 092,82 Kč
Manufacturers Standard Package
Unit Price without VAT:406,52000 Kč
Unit Price with VAT:491,88920 Kč