Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

17292-2PG-3ES | |
|---|---|
DigiKey Part Number | 17292-2PG-3ES-ND |
Manufacturer | |
Manufacturer Product Number | 17292-2PG-3ES |
Description | CONN RCPT MALE 2POS GOLD SOLDER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Category | Shell Material Thermoplastic |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 HB |
Connector Type | Shielding |
Number of Positions 2 | Current Rating (Amps) 7.5A |
Mounting Type Panel Mount, Through Hole | Voltage Rating 600VAC/DC |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 85°C |
Termination Solder | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Applications Data, Industrial, Instrumentation, Medical |
Orientation Keyed | Base Product Number |
Primary Material Plastic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 17281-2PG-300 | Conxall/Switchcraft | 223 | SC2126-ND | 101,57000 Kč | Parametric Equivalent |
| 17281-2PG-3ES | Conxall/Switchcraft | 0 | 17281-2PG-3ES-ND | 95,80600 Kč | Parametric Equivalent |
| 17291-2PG-300 | Conxall/Switchcraft | 0 | 17291-2PG-300-ND | 72,55000 Kč | Parametric Equivalent |
| 17291-2PG-3ES | Conxall/Switchcraft | 0 | 17291-2PG-3ES-ND | 96,11260 Kč | Parametric Equivalent |
| 17292-2PG-300 | Conxall/Switchcraft | 0 | 17292-2PG-300-ND | 72,55000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 96,11260 Kč | 9 611,26 Kč |
| Unit Price without VAT: | 96,11260 Kč |
|---|---|
| Unit Price with VAT: | 116,29625 Kč |








