17291-2PG-3ES is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Conxall/Switchcraft
In Stock: 223
Unit Price: 101,57000 Kč
Datasheet

Parametric Equivalent


Conxall/Switchcraft
In Stock: 0
Unit Price: 95,80600 Kč
Datasheet

Parametric Equivalent


Conxall/Switchcraft
In Stock: 0
Unit Price: 72,55000 Kč
Datasheet

Parametric Equivalent


Conxall/Switchcraft
In Stock: 0
Unit Price: 72,55000 Kč
Datasheet

Parametric Equivalent


Conxall/Switchcraft
In Stock: 0
Unit Price: 96,11260 Kč
Datasheet
Image for 17291-2PG-3ES is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17291-2PG-3ES

DigiKey Part Number
17291-2PG-3ES-ND
Manufacturer
Manufacturer Product Number
17291-2PG-3ES
Description
CONN RCPT MALE 2POS GOLD SOLDER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Position Circular Connector Receptacle, Male Pins Solder
Datasheet
 Datasheet
EDA/CAD Models
17291-2PG-3ES Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Thermoplastic
Mfr
Contact Finish - Mating
Gold
Series
Color
Black
Packaging
Bulk
Ingress Protection
IP67 - Dust Tight, Waterproof
Part Status
Active
Material Flammability Rating
UL94 HB
Connector Type
Shielding
Number of Positions
2
Current Rating (Amps)
7.5A
Mounting Type
Panel Mount, Through Hole
Voltage Rating
600VAC/DC
Mounting Feature
Bulkhead - Front Side Nut
Operating Temperature
-40°C ~ 85°C
Termination
Solder
Contact Material
Copper Alloy
Fastening Type
Bayonet Lock
Applications
Data, Industrial, Instrumentation, Medical
Orientation
Keyed
Base Product Number
Primary Material
Plastic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
17281-2PG-300Conxall/Switchcraft223SC2126-ND101,57000 KčParametric Equivalent
17281-2PG-3ESConxall/Switchcraft017281-2PG-3ES-ND95,80600 KčParametric Equivalent
17291-2PG-300Conxall/Switchcraft017291-2PG-300-ND72,55000 KčParametric Equivalent
17292-2PG-300Conxall/Switchcraft017292-2PG-300-ND72,55000 KčParametric Equivalent
17292-2PG-3ESConxall/Switchcraft017292-2PG-3ES-ND96,11260 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10096,11260 Kč9 611,26 Kč
Manufacturers Standard Package
Unit Price without VAT:96,11260 Kč
Unit Price with VAT:116,29625 Kč