Parametric Equivalent

17282-3PG-3ES | |
|---|---|
DigiKey Part Number | 17282-3PG-3ES-ND |
Manufacturer | |
Manufacturer Product Number | 17282-3PG-3ES |
Description | CONN RCPT MALE 3P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Thermoplastic |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 HB |
Connector Type | Shielding |
Number of Positions 3 | Current Rating (Amps) 7.5A |
Mounting Type Panel Mount | Voltage Rating 600VAC/DC |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 85°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Applications Data, Industrial, Instrumentation, Medical |
Orientation Keyed | Base Product Number |
Primary Material Plastic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 17282-3PG-300 | Conxall/Switchcraft | 990 | SC1208-ND | 6,36000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 138,80380 Kč | 13 880,38 Kč |
| Unit Price without VAT: | 138,80380 Kč |
|---|---|
| Unit Price with VAT: | 167,95260 Kč |










