



16282-3SG-318 | |
|---|---|
DigiKey Part Number | SC2963-ND |
Manufacturer | |
Manufacturer Product Number | 16282-3SG-318 |
Description | CONN PLUG FMALE 3P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 16282-3SG-318 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 HB | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | 7.5A | |
Voltage Rating | 600VAC/DC | |
Cable Opening | 0.180" ~ 0.200" (4.57mm ~ 5.08mm) | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | Thermoplastic | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | Data, Industrial, Instrumentation, Medical | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 271,92000 Kč | 271,92 Kč |
| 10 | 231,02000 Kč | 2 310,20 Kč |
| 25 | 216,55640 Kč | 5 413,91 Kč |
| 50 | 206,21300 Kč | 10 310,65 Kč |
| 100 | 196,37330 Kč | 19 637,33 Kč |
| 300 | 181,73630 Kč | 54 520,89 Kč |
| 500 | 175,30894 Kč | 87 654,47 Kč |
| 1 000 | 166,95216 Kč | 166 952,16 Kč |
| Unit Price without VAT: | 271,92000 Kč |
|---|---|
| Unit Price with VAT: | 329,02320 Kč |










