



17280-2SG-300 | |
|---|---|
DigiKey Part Number | SC1920-ND |
Manufacturer | |
Manufacturer Product Number | 17280-2SG-300 |
Description | CONN RCPT FMALE 2POS GOLD CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 17280-2SG-300 Models |
Category | Shell Material Thermoplastic |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 HB |
Connector Type | Shielding |
Number of Positions 2 | Current Rating (Amps) 7.5A |
Mounting Type Panel Mount | Voltage Rating 600VAC/DC |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 85°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Applications Data, Industrial, Instrumentation, Medical |
Orientation Keyed | Base Product Number |
Primary Material Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,63000 Kč | 122,63 Kč |
| 10 | 104,27800 Kč | 1 042,78 Kč |
| 25 | 97,73720 Kč | 2 443,43 Kč |
| 50 | 93,06560 Kč | 4 653,28 Kč |
| 100 | 88,62130 Kč | 8 862,13 Kč |
| 300 | 82,01217 Kč | 24 603,65 Kč |
| 500 | 79,11034 Kč | 39 555,17 Kč |
| 1 000 | 75,33778 Kč | 75 337,78 Kč |
| 2 500 | 70,62640 Kč | 176 566,00 Kč |
| Unit Price without VAT: | 122,63000 Kč |
|---|---|
| Unit Price with VAT: | 148,38230 Kč |










