



16282-2PG-315 | |
|---|---|
DigiKey Part Number | SC3223-ND |
Manufacturer | |
Manufacturer Product Number | 16282-2PG-315 |
Description | CONN PLUG MALE 2P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 16282-2PG-315 Models |
Category | Color Black |
Mfr | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Material Flammability Rating UL94 HB |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 7.5A |
Number of Positions 2 | Voltage Rating 600VAC/DC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.150" ~ 0.170" (3.81mm ~ 4.32mm) |
Termination Solder Cup | Operating Temperature -40°C ~ 85°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Thermoplastic |
Orientation Keyed | Contact Material Copper Alloy |
Primary Material Plastic | Applications Data, Industrial, Instrumentation, Medical |
Shell Material Thermoplastic | Base Product Number |
Contact Finish - Mating Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,57000 Kč | 179,57 Kč |
| 10 | 152,66200 Kč | 1 526,62 Kč |
| 25 | 143,10200 Kč | 3 577,55 Kč |
| 50 | 136,26980 Kč | 6 813,49 Kč |
| 100 | 129,76290 Kč | 12 976,29 Kč |
| 300 | 120,08807 Kč | 36 026,42 Kč |
| 500 | 115,84020 Kč | 57 920,10 Kč |
| 1 000 | 110,31663 Kč | 110 316,63 Kč |
| Unit Price without VAT: | 179,57000 Kč |
|---|---|
| Unit Price with VAT: | 217,27970 Kč |

















