
15382-10PG-331 | |
|---|---|
DigiKey Part Number | SC2927-ND |
Manufacturer | |
Manufacturer Product Number | 15382-10PG-331 |
Description | CONN RCPT MALE 10P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Polyamide (PA), Nylon |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection Weathertight |
Part Status Active | Features Backshell, Cable Clamp |
Connector Type | Shielding |
Number of Positions 10 | Voltage Rating 600V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.310" ~ 0.380" (7.87mm ~ 9.65mm) |
Termination Solder Cup | Operating Temperature -40°C ~ 115°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Polyamide (PA), Nylon |
Orientation Keyed | Contact Material Brass |
Primary Material Plastic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 440,75220 Kč | 44 075,22 Kč |
| Unit Price without VAT: | 440,75220 Kč |
|---|---|
| Unit Price with VAT: | 533,31016 Kč |






