
15182-7PG-331 | |
|---|---|
DigiKey Part Number | SC2988-ND |
Manufacturer | |
Manufacturer Product Number | 15182-7PG-331 |
Description | CONN RCPT MALE 7P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Polyamide (PA), Nylon |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection Weathertight |
Part Status Active | Features Backshell, Cable Clamp |
Connector Type | Shielding |
Number of Positions 7 | Voltage Rating 600V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.310" ~ 0.380" (7.87mm ~ 9.65mm) |
Termination Solder Cup | Operating Temperature -40°C ~ 115°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Polyamide (PA), Nylon |
Orientation Keyed | Contact Material Brass |
Primary Material Plastic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 507,31000 Kč | 507,31 Kč |
| 10 | 431,13100 Kč | 4 311,31 Kč |
| 25 | 404,14440 Kč | 10 103,61 Kč |
| 50 | 384,85980 Kč | 19 242,99 Kč |
| 100 | 366,50120 Kč | 36 650,12 Kč |
| 300 | 339,19120 Kč | 101 757,36 Kč |
| 500 | 327,20302 Kč | 163 601,51 Kč |
| Unit Price without VAT: | 507,31000 Kč |
|---|---|
| Unit Price with VAT: | 613,84510 Kč |






