14381-10PG-3ES is available for purchase but is not normally stocked.
cms-subs-available:

Parametric Equivalent


Conxall/Switchcraft
cms-in-stock: 0
Unit Price: 301,53000 Kč
Datasheet
Image for 14381-10PG-3ES is not available
cms-photo-disclaimer

14381-10PG-3ES

cms-digikey-product-number
14381-10PG-3ES-ND
cms-manufacturer
cms-manufacturer-product-number
14381-10PG-3ES
cms-description
CONN RCPT MALE 10POS GOLD SOLDER
cms-standard-lead-time
6 Weeks
cms-customer-reference
cms-detailed-description
10 Position Circular Connector Receptacle, Male Pins Solder
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
10
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Panel Mount, Through Hole
Mounting Feature
Bulkhead - Front Side Nut, Flange
Termination
Solder
Fastening Type
Bayonet Lock
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polyamide (PA), Nylon
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
Weathertight
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
-
Voltage Rating
600V
Cable Opening
-
Operating Temperature
-40°C ~ 115°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
-
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
cms-all-prices-in-currency
Bulk
cms-quantityUnit Pricecms-ext-price
100257,21080 Kč25 721,08 Kč
cms-manufacturer-standard-package
Unit Price without VAT:257,21080 Kč
Unit Price with VAT:311,22507 Kč