Parametric Equivalent

14182-7PG-300 | |
|---|---|
DigiKey Part Number | SC1190-ND |
Manufacturer | |
Manufacturer Product Number | 14182-7PG-300 |
Description | CONN RCPT MALE 7P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 14182-7PG-300 Models |
Category | Orientation Keyed |
Mfr | Primary Material Plastic |
Series | Shell Material Polyamide (PA), Nylon |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Black |
Connector Type | Ingress Protection Weathertight |
Number of Positions 7 | Shielding |
Mounting Type Panel Mount | Voltage Rating 600V |
Mounting Feature Bulkhead - Front Side Nut, Flange | Operating Temperature -40°C ~ 115°C |
Termination Solder Cup | Contact Material Brass |
Fastening Type Bayonet Lock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 14182-7PG-3ES | Conxall/Switchcraft | 1 | SC3074-ND | 461,33000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 418,07000 Kč | 418,07 Kč |
| 10 | 355,24400 Kč | 3 552,44 Kč |
| 25 | 332,99480 Kč | 8 324,87 Kč |
| 50 | 317,09920 Kč | 15 854,96 Kč |
| 100 | 301,97430 Kč | 30 197,43 Kč |
| 300 | 279,46937 Kč | 83 840,81 Kč |
| 500 | 269,58912 Kč | 134 794,56 Kč |
| Unit Price without VAT: | 418,07000 Kč |
|---|---|
| Unit Price with VAT: | 505,86470 Kč |







