Pushbutton Switch Standard Panel Mount, Rear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D1021-543

DigiKey Part Number
3761-D1021-543-ND
Manufacturer
Manufacturer Product Number
D1021-543
Description
SWITCH, PANEL MOUNT, PUSHBUTTON,
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Pushbutton Switch Standard Panel Mount, Rear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Rear
Type
Standard
Circuit
-
Switch Function
-
Current Rating (Amps)
-
Actuator Type
Round, Plunger
Actuator Marking
No Marking
Color - Actuator/Cap
Black
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Wire Leads
Ingress Protection
IP68 - Dust Tight, Waterproof
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-
Mechanical Life
-
Electrical Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 320,05000 Kč1 320,05 Kč
101 147,98300 Kč11 479,83 Kč
301 072,55367 Kč32 176,61 Kč
100994,77880 Kč99 477,88 Kč
Manufacturers Standard Package
Unit Price without VAT:1 320,05000 Kč
Unit Price with VAT:1 597,26050 Kč