
28672.4 | |
|---|---|
DigiKey Part Number | 2080-28672.4-ND |
Manufacturer | |
Manufacturer Product Number | 28672.4 |
Description | FRAME GROMMET SPLIT TPE BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Square - 0.799" (20.30mm) Frame Grommet, Split 0.185" ~ 0.201" (4.70mm ~ 5.10mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Bushing, Grommet Type | Frame Grommet, Split | |
For Use With/Related Products | 4 Cable Openings | |
Panel Thickness | - | |
Panel Cutout Dimensions | Square - 0.799" (20.30mm) | |
Diameter - Inside | 0.185" ~ 0.201" (4.70mm ~ 5.10mm) | |
Features | IP66 - Dust Tight, Water Resistant | |
Material | Thermoplastic Elastomer (TPE) | |
Color | Black | |
Material Flammability Rating | UL94 HB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,94000 Kč | 128,94 Kč |
| 5 | 110,60800 Kč | 553,04 Kč |
| 10 | 104,10800 Kč | 1 041,08 Kč |
| 30 | 95,18600 Kč | 2 855,58 Kč |
| 50 | 91,54780 Kč | 4 577,39 Kč |
| 100 | 87,06520 Kč | 8 706,52 Kč |
| 250 | 81,85108 Kč | 20 462,77 Kč |
| 500 | 78,38080 Kč | 39 190,40 Kč |
| 1 000 | 75,26941 Kč | 75 269,41 Kč |
| Unit Price without VAT: | 128,94000 Kč |
|---|---|
| Unit Price with VAT: | 156,01740 Kč |


