
28524.4 | |
|---|---|
DigiKey Part Number | 2080-28524.4-ND |
Manufacturer | |
Manufacturer Product Number | 28524.4 |
Description | FRAME GROMMET SPLIT 0.197" BLK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Square - 0.799" (20.30mm) Frame Grommet, Split 0.197" (5.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Bushing, Grommet Type | Frame Grommet, Split | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | Square - 0.799" (20.30mm) | |
Diameter - Inside | 0.197" (5.00mm) | |
Features | IP66 - Dust Tight, Water Resistant | |
Material | Thermoplastic Elastomer (TPE) | |
Color | Black | |
Material Flammability Rating | UL94 HB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,87000 Kč | 68,87 Kč |
| 5 | 58,62600 Kč | 293,13 Kč |
| 10 | 54,99400 Kč | 549,94 Kč |
| 30 | 49,99633 Kč | 1 499,89 Kč |
| 50 | 47,95940 Kč | 2 397,97 Kč |
| 100 | 45,45440 Kč | 4 545,44 Kč |
| 250 | 42,54112 Kč | 10 635,28 Kč |
| 500 | 40,60384 Kč | 20 301,92 Kč |
| 1 000 | 38,86751 Kč | 38 867,51 Kč |
| Unit Price without VAT: | 68,87000 Kč |
|---|---|
| Unit Price with VAT: | 83,33270 Kč |







