
28605.4 | |
|---|---|
DigiKey Part Number | 2080-28605.4-ND |
Manufacturer | |
Manufacturer Product Number | 28605.4 |
Description | KDS SIZE 24 KIT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Sealing Frame, Screw Locking For KDSClick Grommets |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Sealing Frame, Screw Locking | |
For Use With/Related Products | KDSClick Grommets | |
Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Features | Includes 3 Grid Inlays | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 913,62000 Kč | 913,62 Kč |
| 10 | 776,52700 Kč | 7 765,27 Kč |
| 25 | 727,92520 Kč | 18 198,13 Kč |
| 50 | 693,20280 Kč | 34 660,14 Kč |
| 100 | 660,14980 Kč | 66 014,98 Kč |
| 250 | 618,87404 Kč | 154 718,51 Kč |
| Unit Price without VAT: | 913,62000 Kč |
|---|---|
| Unit Price with VAT: | 1 105,48020 Kč |


