
28604.4 | |
|---|---|
DigiKey Part Number | 2080-28604.4-ND |
Manufacturer | |
Manufacturer Product Number | 28604.4 |
Description | KDS SIZE 16 KIT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Sealing Frame, Screw Locking For KDSClick Grommets |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Sealing Frame, Screw Locking | |
For Use With/Related Products | KDSClick Grommets | |
Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Features | Includes 3 Grid Inlays | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 771,47000 Kč | 771,47 Kč |
| 10 | 655,74700 Kč | 6 557,47 Kč |
| 25 | 614,70400 Kč | 15 367,60 Kč |
| 50 | 585,37800 Kč | 29 268,90 Kč |
| 100 | 557,46120 Kč | 55 746,12 Kč |
| 250 | 522,60328 Kč | 130 650,82 Kč |
| Unit Price without VAT: | 771,47000 Kč |
|---|---|
| Unit Price with VAT: | 933,47870 Kč |


