Parametric Equivalent

2857.0 | |
|---|---|
DigiKey Part Number | 2080-2857.0-ND |
Manufacturer | |
Manufacturer Product Number | 2857.0 |
Description | FERRULES |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow Wire Ferrule Connector DIN 4 AWG (25.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 4 AWG (25.00mm²) | |
Length - Overall | 30.00mm | |
Length - Pin | 16.00mm | |
Color | Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 15,23200 Kč | 761,60 Kč |
| Unit Price without VAT: | 15,23200 Kč |
|---|---|
| Unit Price with VAT: | 18,43072 Kč |





