Parametric Equivalent

FID0416 | |
|---|---|
DigiKey Part Number | 1920-FID0416-ND |
Manufacturer | |
Manufacturer Product Number | FID0416 |
Description | WIRE CONNECTOR, 4AWG/25.0SQMM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Yellow Wire Ferrule Connector DIN 4 AWG (25.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 4 AWG (25.00mm²) | |
Length - Overall | 30.00mm | |
Length - Pin | 16.00mm | |
Color | Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 369,56480 Kč | 18 478,24 Kč |
| Unit Price without VAT: | 369,56480 Kč |
|---|---|
| Unit Price with VAT: | 447,17341 Kč |





