


28517.4 | |
|---|---|
DigiKey Part Number | 2080-28517.4-ND |
Manufacturer | |
Manufacturer Product Number | 28517.4 |
Description | KDS INLAY, T-SHAPE FOR LG & SM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Grid Inlay For KDSClick Frames |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Grid Inlay | |
For Use With/Related Products | KDSClick Frames | |
Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Features | T Shape | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,37000 Kč | 121,37 Kč |
| 5 | 104,06600 Kč | 520,33 Kč |
| 10 | 97,87200 Kč | 978,72 Kč |
| 25 | 90,70280 Kč | 2 267,57 Kč |
| 50 | 85,94060 Kč | 4 297,03 Kč |
| 100 | 81,68220 Kč | 8 168,22 Kč |
| 250 | 76,73004 Kč | 19 182,51 Kč |
| 500 | 73,43294 Kč | 36 716,47 Kč |
| 1 000 | 70,47748 Kč | 70 477,48 Kč |
| Unit Price without VAT: | 121,37000 Kč |
|---|---|
| Unit Price with VAT: | 146,85770 Kč |




