


28504.4 | |
|---|---|
DigiKey Part Number | 2080-28504.4-ND |
Manufacturer | |
Manufacturer Product Number | 28504.4 |
Description | KDS SCREW FRAME BLACK 10/24 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Sealing Frame, Screw Locking For KDSClick Grommets |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Sealing Frame, Screw Locking | |
For Use With/Related Products | KDSClick Grommets | |
Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Features | 2.76" W x 6.02" L (70.10mm x 153.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 548,47000 Kč | 548,47 Kč |
| 5 | 478,46000 Kč | 2 392,30 Kč |
| 10 | 453,51500 Kč | 4 535,15 Kč |
| 25 | 424,53760 Kč | 10 613,44 Kč |
| 50 | 405,24880 Kč | 20 262,44 Kč |
| 100 | 387,96740 Kč | 38 796,74 Kč |
| 250 | 367,83708 Kč | 91 959,27 Kč |
| 500 | 354,41936 Kč | 177 209,68 Kč |
| Unit Price without VAT: | 548,47000 Kč |
|---|---|
| Unit Price with VAT: | 663,64870 Kč |



