
2212.0 | |
|---|---|
DigiKey Part Number | 2080-2212.0-ND |
Manufacturer | |
Manufacturer Product Number | 2212.0 |
Description | H 10,0/22 IV |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ivory Wire Ferrule Connector DIN 8 AWG (10.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 8 AWG (10.00mm²) | |
Length - Overall | 22.00mm | |
Length - Pin | 12.00mm | |
Color | Ivory |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,91000 Kč | 7,91 Kč |
| 10 | 6,65800 Kč | 66,58 Kč |
| 25 | 6,25000 Kč | 156,25 Kč |
| 50 | 5,95060 Kč | 297,53 Kč |
| 100 | 5,66340 Kč | 566,34 Kč |
| 250 | 5,30804 Kč | 1 327,01 Kč |
| 500 | 5,05460 Kč | 2 527,30 Kč |
| 1 000 | 4,81305 Kč | 4 813,05 Kč |
| 2 500 | 4,51157 Kč | 11 278,92 Kč |
| Unit Price without VAT: | 7,91000 Kč |
|---|---|
| Unit Price with VAT: | 9,57110 Kč |


