
2212.0 | |
---|---|
DigiKey Part Number | 2212.0-ND |
Manufacturer | |
Manufacturer Product Number | 2212.0 |
Description | CONN FERRULE 8AWG IVORY |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Ivory Wire Ferrule Connector 8 AWG (10.00mm²) Single Wire |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | - | |
Size | 8 AWG (10.00mm²) | |
Length - Overall | 22.00mm | |
Length - Pin | 12.00mm | |
Color | Ivory |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9,58000 Kč | 9,58 Kč |
Unit Price without VAT: | 9,58000 Kč |
---|---|
Unit Price with VAT: | 11,59180 Kč |